• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic Juicer AE3666 400 W Black, Stainless steel juice spout

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Automatic juicer AE 3666

  • Large filler shaft (65 mm diameter)
  • Drip stop by fold-up juice spout
  • 3 speed levels (0-1-2) for different hardness fruits

Technical specifications

Capacity

1.5 l

Product type

Juicer

Switching stages

3

Factory colour

Black

Stainless steel

Kitchen appliances features

juice spout

Material

Plastic

Stainless steel

400 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543533 Clatronic Juicer AE3666 400 W Black, Stainless steel juice spout

Warranty Terms

Warranty Terms 1543533 Clatronic Juicer AE3666 400 W Black, Stainless steel juice spout

Description

Fruit and vegetable juices quickly prepared fresh-rich in vital substances for well-being, fitness and health.

This text is machine translated.

Features

  • Professional automatic juicer in high-quality stainless steel housing
  • 30% more juice and vitamins
  • Large filler shaft (approx. 65 mm Ø)
  • 3 speed levels (0-1-2) for different hardness fruits
  • Marc container (approx. 1.5 liter)
  • Free juice spout
  • Drip stop by flip-up juice spout
  • Lock with safety switch
  • Stainless steel micro filter for the finest juices
  • Product can be disassembled for cleaning and storage - quick and easy cleaning
  • High stability.
  • 220 - 240 V, 50/60 Hz, 400 W