• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Juicer 202040 250 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 01.2040.01.001, plastic, black

  • Perfect for a healthy lifestyle with fresh fruit and vegetable juicesLarge pieces of fruit and vegetables can be filled thanks to the extra-large filling funnel without having to peel them offFine stainless steel sieve for optimal separation of juice and pulp

Technical specifications

Product type

Juicer

Switching stages

2

Factory colour

Black

Material

Plastic

250 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537050 Princess Juicer 202040 250 W Black

Description

With the Princess 202040 Centrifugal Juicer you can prepare fresh and delicious fruit and vegetable juices every day. The large funnel saves you time-consuming chopping. The juicer is perfect for a healthy lifestyle and is also very easy to clean.Healthy juices in no timeThe Princess Centrifugal Juicer produces delicious, pure juices without pulp by finely chopping all ingredients at high speed and extracting all the ingredients. A healthy juice comes out completely without additives. Thanks to the strong engine, the juice press is also suitable for hard fruits and vegetables such as carrots and red beds. The extremely large funnel can also be used to feed large pieces. This means that you no longer need to coarsely chop the ingredients, but can introduce fruit and vegetables as whole fruit. This makes fresh juice enjoyment even easier.Extra large pulp containerThe remaining pulp is fed directly into the pulp container and does not mix with your juice. Simply place the desired glass under the spout and the fresh juice flows directly into the glass. The spout has a convenient drip protection so you can switch to the next glass without running juice next to it. The pulp left after pressing out can be easily disposed of. You can also use it for many delicious recipes. You can stir the pulp into a muffin dough or use it for homemade muesli bars. The vegetable fruit meat can be mixed in pasta sauce or used for veggplant.Even more safety through locking systemThe Princess Centrifugal Juicer cuts fruit and vegetables at very high speeds. This is why it has a special locking system so that the cover remains tightly closed on the lower part. Select one of the two speed levels. Then you only need to fill fruit and vegetables with the funnel.Easy to cleanAll parts can be removed comfortably from the bottom of the chopper bowl and are dishwasher-proof. Cleaning the Princess Centrifugal Juicer is extremely convenient. Start your day with delicious fresh fruit and vegetable juices in a healthy way. For example, you can combine apple, cucumber, celery and carrots into a refreshing green juice. You can then add ginger or fresh herbs such as coriander for that particular thing.

This text is machine translated.

Features

  • Including locking system and anti-slip feet for even more safetyEasy to clean thanks to dishwasher-safe partsFiber receptionStainless steel filterAlso suitable for campingServe directlyConstantly refillablePulse functionCoverLockable with safety lockCable length 1 m.Transparent coverOverheating protectionEasy to cleanNon-slip stand.

Scope of delivery

  • Princess centrifugal juicer
  • User manual.

More interesting products

(*All information is plus legal VAT)