• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Juicer Slow Flow Juice 300 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Capacity

0.5 l

Product type

Juicer

Factory colour

Black

300 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3531350 Trisa Juicer Slow Flow Juice 300 W Black

User & Safety Instructions

User & Safety Instructions 3531350 Trisa Juicer Slow Flow Juice 300 W Black

Warranty Terms

Warranty Terms 3531350 Trisa Juicer Slow Flow Juice 300 W Black

Description

A healthy start begins with a glass of pure freshness. The slow flow juice from Trisa Electronics brings the best out of your fruits and vegetables – for vitamin-rich juices full of taste. Cold-Press technology is used to treat the ingredients with a particularly gentle degree of care – thus maintaining vitamins and nutrients in the best possible way. The extra large filling shaft takes whole fruits and vegetables – so you save time during preparation. Tight ingredients belong to the past thanks to the reverse function. The powerful 300-Watt engine power ensures reliable results – day after day. With the 550 ml juice cup and 450 ml pulp container the comfort is also meant. The safety lid with locking system ensures safe juice without compromises. The filter is very easy to clean. The detachable components are dishwasher safe, hand washing is material-gentle.

This text is machine translated.

Features

  • Cold Press technology for nutrient-rich fresh juices full of vitamins
  • Extra large filling shaft for large fruits and vegetables
  • Convenient reverse function prevents seizing ingredients
  • 300 W power – Ideal for daily use
  • Includes stackable 550 ml juice cup and 450 ml pulp container
  • Safety cover with locking system for worry-free juicing