• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Juicer ES 3570 800 W Stainless steel, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Severin IT3570 Juicer

  • Power rating: 800 W
  • Juice collector: approx. 1,100 ml
  • Marc container: approx. 2,500 ml

Technical specifications

Capacity

1100 ml

Product type

Juicer

Material (container)

Plastic

Factory colour

Stainless steel

Black

Material

Stainless steel

Plastic

800 W

Weight

0.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548328 Severin Juicer ES 3570 800 W Stainless steel, Black

Conformity certificate

Conformity certificate 1548328 Severin Juicer ES 3570 800 W Stainless steel, Black

Description

Vitamin-rich fruit and vegetable juices in no time at all at the touch of a button

This text is machine translated.

Features

  • High-quality stainless steel housing
  • 2 speed settings allow the processing of soft and hard ingredients, max. speed approx. 19,000 rpm.
  • Low-noise, air-cooled motor
  • Practical XXL filler shaft with 7 cm diameter fill whole fruits or vegetables
  • Removable, large pomace container with approx. 2,500 ml volume
  • Sieve and friction use is made of stainless steel
  • Easy to clean under running water, including cleaning brush
  • Safety lock
  • Non-slip rubber feet
  • Delicious and healthy recipes at any time via the QR-Code available.

Scope of delivery

  • Juicer
  • User manual.