• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Juicer Champion Pro 300 W Stainless steel

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Princess 201863 Champion Juicer Pro – unique design – 300 watts

  • Juicer made of stainless steel
  • All components are dishwasher-proof
  • Strong 300W engine

Technical specifications

Product type

Juicer

Material (container)

Stainless steel

Factory colour

Stainless steel

Material

Stainless steel

Plastic

300 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522345 Princess Juicer Champion Pro 300 W Stainless steel

Description

Pressing citrus fruits like oranges is a breeze with the Princess Champion Juicer Pro. This powerful citrus press has a lever, a stainless steel cone and a pulp filter. It also has a power of 300 watts, so you can squeeze all the small and large citrus fruits, even pomegranates!

This text is machine translated.

Features

  • Serve directly
  • Stainless steel filter
  • Adjustable pulp filter
  • With press lever
  • Anti-drip system
  • Suitable for citrus fruits
  • Fully dismountable
  • Easy to clean
  • Dishwasher-safe accessories
  • Also suitable for camping
  • Non-slip stand.

Scope of delivery

  • Incl. power cable
  • 2 filters