• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta Juicer PJ-450 350 W Silver, Black juice spout

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ELTA juicer

  • Maximum juice yield: The 2-step speed control system brings out the best from a wide variety of fruits and vegetables.
  • Highest safety: Built-in safety lock and non-slip rubber feet guarantee stable and effortless juice.
  • Undoubtedly enjoyable: All materials that come into contact with food are BPA-free.
  • Compact design: The modern casing fits seamlessly into your kitchen environment and saves space

Technical specifications

Capacity

0.8 l

Product type

Juicer

Factory colour

Silver

Black

Kitchen appliances features

juice spout

Material

Plastic

Metal

350 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842284 Elta Juicer PJ-450 350 W Silver, Black juice spout

Description

Fresh vitamins every day – with the ELTA juicer PJ-450!

Fill up your energy with freshly squeezed juices: The ELTA juicer PJ-450 in modern black/silver made of plastic and metal fits into any kitchen with its compact dimensions of approx. 19 x 31 x 27 cm Ideal.

This text is machine translated.