• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Juicer ES 3566 400 W Stainless steel, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

It 3566 Juicer

  • Power rating: 400 W
  • Juice collector: approx. 500 ml
  • Marc container: about 1,500 ml

Technical specifications

Capacity

500 ml

Product type

Juicer

Material (container)

Plastic

Factory colour

Stainless steel

Black

Material

Stainless steel

Plastic

400 W

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548326 Severin Juicer ES 3566 400 W Stainless steel, Black

Description

Vitamin-rich fruit and vegetable juices in no time at all at the push of a button.

This text is machine translated.

Features

  • High-quality stainless steel housing
  • 2 speed settings allow the processing of soft and hard ingredients, max. speed approx. 19,000 rpm.
  • Low-noise, air-cooled motor
  • Convenient filling shaft with 6 cm diameter
  • Removable, large pomace container with approximately 1,500 ml volume
  • Sieve and friction use is made of stainless steel
  • Stainless steel juice spout with drip-stop
  • Easy to clean under running water, including cleaning brush
  • Safety lock
  • Non-slip rubber feet
  • Delicious and healthy recipes at any time via the QR-Code available.

Scope of delivery

  • Juicer
  • User manual.