User & Safety Instructions 1298597 BERNSTEIN Tools for Electronics 2285 Tool kit ESD, Professionals Case 18-piece
Description
The professional assortment for the ESD-professional in stationary and mobile use. Selected ESD-tools in a handy case made of conducting material. The tools are arranged clearly in tailor-made recesses made of conducting hard foam. Besides this 1 or 2 pockets are available for individual use.
Scope of delivery
PLCC extraction tool
wire cutter, 145 mm, for soft wire up to 2.5 mm Ø, for hard wire up to 1.25 mm Ø, chrome-plated, conductive black hand protective sleeves
Mini side-cutter EUROline-Conductive, 120 mm, without cut wadding, for soft wire up to 1.5 mm, medium-hard wire up to 0.8 mm diameter, joint, double leaf spring, high gloss-bronzed, conductive two-colored hand protection covers,
flat-nosed pliers Euroline conductive, 130 mm, model as before
needle-
nose pliers Euroline conductive, 130 mm, short jaws, model as before
slotted screwdriver with dissipative handle, blade from CV, chrome, with black tip, 50 x 0.8 mm
slotted screwdriver with dissipative handle, blade from CV, chrome, with black tip, 50 x 1.5 mm
screwdriver with dissipative handle, blade from CV, chrome, with black tip, 60 x 2.0 mm
cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, Gr.000
cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, size 00
cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, Gr.0
SMD tweezers, 110 mm, straight, super-tip, with ESD coating
SMD tweezers, 120 mm, sickle-shaped, super-sharp, ESD as before
SMD tweezers, 120 mm, flat, round tips, 2.0 mm wide, as before
GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T5
GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T6
GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T7 with hole,
ESD brush, brush width 20 mm
Hints
This text is machine translated.
Description
The professional assortment for the ESD-professional in stationary and mobile use. Selected ESD-tools in a handy case made of conducting material. The tools are arranged clearly in tailor-made recesses made of conducting hard foam. Besides this 1 or 2 pockets are available for individual use.
Scope of delivery
PLCC extraction tool
wire cutter, 145 mm, for soft wire up to 2.5 mm Ø, for hard wire up to 1.25 mm Ø, chrome-plated, conductive black hand protective sleeves
Mini side-cutter EUROline-Conductive, 120 mm, without cut wadding, for soft wire up to 1.5 mm, medium-hard wire up to 0.8 mm diameter, joint, double leaf spring, high gloss-bronzed, conductive two-colored hand protection covers,
flat-nosed pliers Euroline conductive, 130 mm, model as before
needle-
nose pliers Euroline conductive, 130 mm, short jaws, model as before
slotted screwdriver with dissipative handle, blade from CV, chrome, with black tip, 50 x 0.8 mm
slotted screwdriver with dissipative handle, blade from CV, chrome, with black tip, 50 x 1.5 mm
screwdriver with dissipative handle, blade from CV, chrome, with black tip, 60 x 2.0 mm
cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, Gr.000
cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, size 00
cross-tip screwdrivers with dissipative handle, blade from CV, chrome, with black tip, Gr.0
SMD tweezers, 110 mm, straight, super-tip, with ESD coating
SMD tweezers, 120 mm, sickle-shaped, super-sharp, ESD as before
SMD tweezers, 120 mm, flat, round tips, 2.0 mm wide, as before
GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T5
GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T6
GATE X-screwdriver with dissipative handle, blade from CV, chrome, with black tip, T7 with hole,