• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-245-13 ESD Telecom pliers Straight 20 cm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telecom pliers

Range of use

ESD

Manufacturer part #

3-245-13

Length

20 cm

Jaw shape

Straight

Material

Special steel

Material properties

chrome plated

Edge hardness

65 HRC

Weight

180 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298599 BERNSTEIN Tools for Electronics 3-245-13 ESD Telecom pliers Straight 20 cm

Description

Telephone pliers, 200 mm, oval-pointed, with wire cutter for hard wire, gripping surfaces with cut, conductive black hand protection sleeves

Scope of delivery

  • Telephone pliers, 200 mm, oval-pointed, with wire cutter for hard wire, gripping surfaces with cut, conductive black hand protection sleeves

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)