• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEULCO iQ gasGuard mit Universalschnittstelle Gas sensor

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IQ GASGUARD with universal interface for gas meters

  • Installation and setup takes only a few minutes
  • No further apps or programs are required
  • The dashboard can be accessed via PC, tablet or smartphone
  • Individually adjustable threshold values for information about consumption
  • Alarm when the limit has been exceeded
  • Notification by e-mail in the case of an alarm

Technical specifications

  • SUPPLY VOLTAGE 5V DC, 1 A.
  • WiFi radio frequency (WLAN) 2.4 GHz ~ 2.5 GHz
  • Dimensions (mm) approx. 96 x 41 x 16
  • Weight (incl. power supply) approx. 90 g
  • Ambient temperature -10°C to +35°C (operating)
  • Ambient temperature -20°C to +60°C (during storage)
Product type

Gas sensor

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164714 BEULCO iQ gasGuard mit Universalschnittstelle Gas sensor

Description

The iQ GASGUARD monitors your gas consumption. On the associated dashboard he puts together all the information: Meter reading, current consumption, average calculated annual consumption, tariffs and costs. This allows transparency of the consumption in the household and allows you to optimize the consumption behavior and thus also save costs for gas. The costs can always be adjusted to the current prices

This text is machine translated.

Scope of delivery

  • IQ GasGard
  • Power supply (5V / 1A) with micro-USB cable
  • Impulse interface with different adapters for the most common gas meters

Hints

SUPPLY VOLTAGE 5V DC, 1 A.
WiFi radio frequency (WLAN) 2.4 GHz ~ 2.5 GHz

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)