• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense CO3D Carbon monoxide detector battery-powered

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Stand-alone X-Sense CO detector

  • Changeable battery
  • LCD

Technical specifications

Product type

Carbon monoxide detector

Power supply (LOV)

battery-powered

Width

11 mm

Height

3.7 mm

Depth

11 mm

Weight

135 g

Content

1 pc(s)

Dim

(W x H x D) 11 x 3.7 x 11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451247 X-Sense CO3D Carbon monoxide detector battery-powered

User & Safety Instructions

User & Safety Instructions 3451247 X-Sense CO3D Carbon monoxide detector battery-powered

Description

Precise and responsive
Equipped with an advanced electrochemical Figaro CO sensor and a powerful ST chipset, the X-SENSE Carbon monoxide detector detects the concentration values of CO, an invisible, fatal gas, instantly and precisely, while minimizing false alarms. It was designed to warn you as early as possible of a CO hazard with a loud 85 dB alarm and a quick flashing red LED indicator.

10 years protection around the Clock
With 3 replaceable 1.5 V AA batteries and a sensor service life of 10 years, this CO detector provides best protection around the clock, even during power outages. A low-battery warning tells you when the batteries need to be replaced, and an end-of-life alert tells you when it is time to replace the device.

Flexible and easy installation
You don't have to worry about cables or sockets because our battery-powered CO detector comes with screws and dowels so it can be installed quickly and easily anywhere.

Large LCD display and high sensitivity
Clearly shows real-time battery life and CO values from ambient air, with an updated reading every 10 seconds. It reacts to different CO thresholds, with the lowest alarm threshold being 30 ppm, in order to ensure your optimal protection against carbon monoxide.

This text is machine translated.

Scope of delivery

  • Detectors
  • - 2 x screws
  • 2 x dowels
  • User manual

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)