• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer KS 36 Kitchen scales Weight range=2 kg Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer KS 36 kitchen scales

  • For weighing spices, powders or color pigments
  • Calibration function with calibrating weight
  • Ultra thin - only 20 mm
  • Display invisible; appears only during measurement
  • Tare weight-weighing function
  • Automatic switch-off, overload display
  • Big Numerics : 10 mm

Technical specifications

Factory colour

Black

Product type

Kitchen scales

Weight range

2 kg

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 190 x 95 x 20 mm

Operating voltage

AAA battery (4x), included

Weight

210 g

Width

95 mm

Height

20 mm

Length

190 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613538 Beurer KS 36 Kitchen scales Weight range=2 kg Black

User & Safety Instructions

User & Safety Instructions 2613538 Beurer KS 36 Kitchen scales Weight range=2 kg Black

Warranty Terms

Warranty Terms 2613538 Beurer KS 36 Kitchen scales Weight range=2 kg Black

Description

Truly precise! The kitchen scales have calibration function with calibrating weight and are perfectly suitable for weighing spices, powders or color pigments.

This text is machine translated.

Features

  • Precision scales with adjusting weight
  • Ultra thin - only 20 mm
  • For weighing spices, powders or color pigments
  • Digital calibration function
  • With Magic LED
  • Practical tare-weighing function
  • 2 kg load carrying capacity
  • 0.1 G division < 500 G
  • 0.2 g division 500 G - 1 kg
  • 0.5 g division 1 kg - 2 kg
  • Switchable g / oz
  • Digit height 10 mm
  • Auto switch-off

Scope of delivery

  • Kitchen scales
  • Batteries
  • User manual.

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)