99-4221-70-04
Bullet connector
Plug, right angle
3 + PE
Screws
20 pc(s)
+125 °C
16 A
-55 °C
16 A
Screws
Yes
600 V
Ag (Silver)
8 mm
6 mm
20 - 14
180°
99-4221-70-04
6 - 8 mm
VDE, SEV, UL
3
2.5 mm²
2.5 mm² (max)
IP67
693
Cable connector
3
-40 - +100 °C
III
PG9
Datasheet 1657454 binder 99-4221-70-04 Bullet connector Plug, right angle Total number of pins: 3 + PE Series (round connectors): 693 20 p
Certificate 1657454 binder 99-4221-70-04 Bullet connector Plug, right angle Total number of pins: 3 + PE Series (round connectors): 693 20 p
The necessary accessories are required to use the article as described.