• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-4222-70-04 Bullet connector Socket, right angle Total number of pins: 3 + PE Series (round connectors): 693 20

Image similar
Product type
Bullet connector
Connector type
Socket, right angle
Total no. of pins
3 + PE
Connection
Screws
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.95 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard round connector series 693

  • IP67
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Type

99-4222-70-04

Product type

Bullet connector

Connector type

Socket, right angle

Total no. of pins

3 + PE

Connection

Screws

Content

20 pc(s)

Max. temperature

+125 °C

Nominal current

16 A

Min. temperature

-55 °C

Nominal current - rounded value

16 A

Seal

Screws

Leading contact (PE)

Yes

Nominal voltage

600 V

Contact material

Ag (Silver)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

20 - 14

Connection angle

180°

Manufacturer part #

99-4222-70-04

Cable Ø range

6 - 8 mm

Certification marks

VDE, SEV, UL

Number of pins

3

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP67

Series

693

Type

Cable connector

Contamination level

3

Temperature range

-40 - +100 °C

Reading category

III

Size

PG9

Documents & Downloads

Datasheet

Datasheet 1657403 binder 99-4222-70-04 Bullet connector Socket, right angle Total number of pins: 3 + PE Series (round connectors): 693 20

Certificate

Certificate 1657403 binder 99-4222-70-04 Bullet connector Socket, right angle Total number of pins: 3 + PE Series (round connectors): 693 20

Description

· Connector with screw lock
· Protection class IP67
· Available with screw and solder connection
· VDE, SEV, UL approval

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.