• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-4225-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
6 + PE
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard round connector series 693

  • IP67
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Type

99-4225-00-07-20

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

6 + PE

Connection

Soldering

Content

1 pc(s)

Max. temperature

+150 °C

Nominal current

10 A

Min. temperature

-55 °C

Nominal current - rounded value

10 A

Seal

Screws

Leading contact (PE)

Yes

Nominal voltage

250 V

Contact material

Ag (Silver)

Cable Ø (max.)

9.5 mm

Cable Ø up to

6 mm

20

Connection angle

180°

Manufacturer part #

99-4225-00-07-20

Cable Ø range

6 - 9.5 mm

Certification marks

VDE, SEV, UL

Number of pins

6

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP67

Series

693

Type

Cable connector

Contamination level

3

Temperature range

-40 - +100 °C

Reading category

III

Size

PG9

Documents & Downloads

Datasheet

Datasheet 3214377 binder 99-4225-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc

User & Safety Instructions

User & Safety Instructions 3214377 binder 99-4225-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc

Certificate

Certificate 3214377 binder 99-4225-00-07-20 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): 693 1 pc

Description

· Connector with screw lock
· Protection class IP67
· Available with screw and solder connection
· VDE, SEV, UL approval

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.