• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10121212 Wire connector (L x W x H) 138 x 106 x 37.50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor cable connector box, IP68, large, 1x2

  • Cable input/output 3
  • Box dimensions: 79.5 x 77.5 x 30mm
  • Material thickness (approx.): 3.8mm
  • Total dimensions (approx.): 138 x 106 x 37.5mm
  • Hole spacing Mounting (approx.): 97.5 x 50mm
  • Protection class: IP68

Technical specifications

Product type

Wire connector

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 138 x 106 x 37.50 mm

Length

138 mm

Width

106 mm

Height

37.50 mm

Depth

37.5 mm

Documents & Downloads

Datasheet

Datasheet 3280519 BKL Electronic 10121212 Wire connector (L x W x H) 138 x 106 x 37.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3280519 BKL Electronic 10121212 Wire connector (L x W x H) 138 x 106 x 37.50 mm 1 pc(s)

Description

Owing to IP68 complete protection against contact, dust-proof as well as against constant immersion up to 1m water depth.

This text is machine translated.

Features

  • For cable diameter 5 - 13mm
  • Inc. installation materials
  • Material: Plastic, ABS
  • Colour, black

What kind of Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)