• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5516050 Wire connector Weather-proof, Screw-fit (L x W x H) 118 x 90 x 33 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

436 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T-cable connector, 5-pin, IP68

  • For quick connection of power cables
  • Suitable for cables with a diameter of 6-12mm (conductor with cross sectional area up to 5x 4mm²)
  • IP68 waterproof

Our service for you

Technical specifications

Product type

Wire connector

Features

Weather-proof

Screw-fit

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 118 x 90 x 33 mm

Length

118 mm

Width

90 mm

Height

33 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2758025 Sygonix SY-5516050 Wire connector Weather-proof, Screw-fit (L x W x H) 118 x 90 x 33 mm 1 pc(s)

Warranty Terms

Warranty Terms 2758025 Sygonix SY-5516050 Wire connector Weather-proof, Screw-fit (L x W x H) 118 x 90 x 33 mm 1 pc(s)

Description

Features

  • With screw terminals

Scope of delivery

  • T-cable connector
  • User manual

What kind of Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)