• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller Plastik 3401068 Wire connector (Ø) 41 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Master connector IP68

  • Up cable H07RN-F 5G 1.5 mm²
  • Waterproof
  • High-quality and robust
  • This text is machine translated.
  • Award image for Müller Plastik 3401068 Wire connector (Ø) 41 mm 1 pc(s)

Technical specifications

  • Protection class IP68
  • VDE tested up to 400 V
  • According to DIN VDE 0606-1
Product type

Wire connector

Content

1 pc(s)

Factory colour

Blue

Dim

(Ø) 41 mm

Width

100 mm

(Ø)

41 mm

Weight

100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556075 Müller Plastik 3401068 Wire connector (Ø) 41 mm 1 pc(s)

Description

High-quality and long-lived cable connection.
Simple, fast and secure laying in the wet area or soil. The multi-disc design ensures easy handling and enables the connection of two cables. Connects cables with a diameter of 6 to 13 mm. Replaces expensive and complex casting processes.

This text is machine translated.

What kind of Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)