• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6748350 Wire connector Push-fit, Weather-proof (Ø x L) 33 mm x 125 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1077 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick-connect cable connector, IP68, 3 pole

  • Cable terminal with clamp for quick and tool-free connection
  • Innovative click-in mechanism for quick opening and assembly of cable connector
  • IP68 waterproof

Our service for you

Technical specifications

Product type

Wire connector

Features

Push-fit

Weather-proof

Content

1 pc(s)

Factory colour

Red

Black

Dim

(Ø x L) 33 mm x 125 mm

Length

125 mm

(Ø)

33 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374175 Sygonix SY-6748350 Wire connector Push-fit, Weather-proof (Ø x L) 33 mm x 125 mm 1 pc(s)

Warranty Terms

Warranty Terms 3374175 Sygonix SY-6748350 Wire connector Push-fit, Weather-proof (Ø x L) 33 mm x 125 mm 1 pc(s)

Description

Features

  • For 3-pole connection
  • Suitable for cable with a diameter of 6 - 12 mm, cross-section of 0.5 to 1.5 mm²
  • IP68 waterproof (tested with 10m water depth for 1 hour)

Scope of delivery

  • Cable connector

What kind of Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)