• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 45609 Wire connector Screw-fit (W x H x D) 110 x 73 x 26 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T-cable connector 3-pin IP68, 230 V

  • Suitable for cables with a diameter of 7-13 mmDust and waterproof up to a depth of 1 m (IP68)Resistant to frost and most acids found in the soil

Technical specifications

  • Protection class III
  • Voltage: 230 V
Product type

Wire connector

Features

Screw-fit

Type

T-cable connector, 3polig

Content

1 pc(s)

Factory colour

Black

Dim

(W x H x D) 110 x 73 x 26 mm

Width

110 mm

Height

73 mm

Depth

26 mm

Documents & Downloads

Datasheet

Datasheet 2353710 Heitronic 45609 Wire connector Screw-fit (W x H x D) 110 x 73 x 26 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2353710 Heitronic 45609 Wire connector Screw-fit (W x H x D) 110 x 73 x 26 mm 1 pc(s)

Description

The waterproof 3-pin T-cable connector is suitable as a connection or repair connector for a quick connection of earth cables, rubber cables or supply cables. Suitable for cables from 7 to 13 mm (up to NYY 3x 1,5mm²) and voltages up to 230 V. It can be used without resin, the connector can be opened again at any time. Resistant to frost and most acids found in soils. Protection class IP68 for water depth up to 1 m. Can be easily laid in the ground.

This text is machine translated.

Features

  • Made of weather-proof, flame-resistant & UV-resistant plastic
  • cable entry/design up to 13 mm for connecting supply lines made of PVC, silicone or rubber
  • silicone sealing rings.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.54€ 14.44*

What kind of Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)