• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 501325 Wire connector Push-fit 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

669 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector 3-pin, IP68, BLK, 230 V

  • Connect the earth cable with 9 - 12 mm diameter, easily and reliablyDust- and waterproof up to 1 m depth (IP68)Tool-free cable connection thanks to plug-in terminals

Technical specifications

  • Number of pins: 3Terminal type: Plug-in terminalFlame-resistant: YesAcid resistant (naturally occurring in soils): YesMaterial: PolyamideProtection class: IP68Suitable for Cable-Ø 9 - 12 mmRated voltage: 400 VMax. load 16 ACan be used for cable cross-section: 0.5 to 1.5 mm²
Product type

Wire connector

Features

Push-fit

Type

3-pins

Content

1 pc(s)

Factory colour

Black

Length

88 mm

Height

24 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2686477 Heitronic 501325 Wire connector Push-fit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2686477 Heitronic 501325 Wire connector Push-fit 1 pc(s)

Warranty Terms

Warranty Terms 2686477 Heitronic 501325 Wire connector Push-fit 1 pc(s)

Description

Thanks to the innovative plug-in terminals you can use the waterproof cable connector to connect cables of 9 - 12 mm diameter without tools. The cable connector is dust proof and waterproof 1 m depth of water (protection type IP68). The cable connector is frost-proof and resistant against most natural acids found in the ground.

This text is machine translated.

Features

  • Innovative plug-in terminals3-pinsCase made from polyamide, brass and siliconeSimple connection of supply services made of PVC|siliconWith silicone sealing rings can be used for voltages up to 450 V, max. 16 A, also for earth cables with a cross-section of 0.5 - 1.5 mm²Water-resistant according to IP68-certificationResistant to frost and in most of the acids present in the soilWeatherproof, flame resistant and UV-coated materialSuitable for outdoor use

Scope of delivery

  • Cable connector 3pin., IP68
  • Installation instructions.

What kind of Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)