• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Modular plug, 4P4C for round cable 142141 No. of pins (RJ) 4P4C 1 pc(s)

Image similar
Product type
RJ connector
No. of pins
4P4C
Connector standard
RJ10
Type
142141
Connection
Cut & Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.39 / piece)
€ 1.59
-75 %
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular plug, 4P4C for round cable

Our service for you

Technical specifications

Type

142141

Product type

RJ connector

No. of pins

4P4C

Connector standard

RJ10

Connection

Cut & Clip

Content

1 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2104152 BKL Electronic Modular plug, 4P4C for round cable 142141 No. of pins (RJ) 4P4C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2104152 BKL Electronic Modular plug, 4P4C for round cable 142141 No. of pins (RJ) 4P4C 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)