Electric hedge trimmer, 420 W, 45 cm cutting length, 16 mm cutting thickness
Powerful 420 watt electric hedge trimmer for powerful cutting and solid cutting performance
45 cm blade length and 16 mm cutting thickness are Ideal for smaller hedges
Low weight and ergonomic design with T-handle allow good control in different application angles
Durable, robust and counter-rotating blades made of hardened steel for low vibration operation
Transparent hand guard improves the view with vertical hedge work
Direct connection of the extension cable and cable strain relief for secure cable routing without accidental plug-in
Technical specifications
Energy source: AC
Operating voltage
230 V
Product type
Hedge trimmer
420 W
Operating type
Mains
Blade length
450 mm
Features
T-grip
Weight
2.2 kg
Blade spacing
16 mm
Knife length
45 cm
Cut width
16 mm
Factory colour
Orange
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3666014 Black & Decker Mains Hedge trimmer T-grip 420 W 450 mm
Description
This powerful 420 Watt electric hedge trimmer enables powerful cuts for a good cutting result and optimal control for vertical and horizontal cuts. 45 cm blade length and 16 mm cutting thickness are Ideal for smaller hedges. Ergonomic design and durable, counter-rotating blades made of hardened steel for low vibration operation offer high operating comfort. Direct connection of the extension cable and cable strain relief for secure cable routing without accidental plug-in.
This text is machine translated.
Scope of delivery
Blade protection sleeve
Description
This powerful 420 Watt electric hedge trimmer enables powerful cuts for a good cutting result and optimal control for vertical and horizontal cuts. 45 cm blade length and 16 mm cutting thickness are Ideal for smaller hedges. Ergonomic design and durable, counter-rotating blades made of hardened steel for low vibration operation offer high operating comfort. Direct connection of the extension cable and cable strain relief for secure cable routing without accidental plug-in.