Image similar
Autotransformer
400 V AC
3 x
3 x
2000 VA
440 V AC
460 V AC
According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Screw terminal
155 mm
155 mm
95 mm
(L x W x H) 95 x 155 x 155 mm
3 x 400 V AC
Open
3 x 440 V AC, 460 V AC
50 - 60 Hz
4.10 kg
1 pc(s)
F
L-piece
cULus recognized
Yes
I
AT3 2-44/46-4
+40 °C
87 %
Datasheet 1390733 BLOCK AT3 2-44/46-4 Autotransformer 3 x 440 V AC, 460 V AC 3 x 400 V AC 2000 VA
User & Safety Instructions 1390733 BLOCK AT3 2-44/46-4 Autotransformer 3 x 440 V AC, 460 V AC 3 x 400 V AC 2000 VA