Image similar
Autotransformer
400 V AC
3 x
3 x
3500 VA
575 V AC
600 V AC
According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Screw terminal
267 mm
215 mm
125 mm
(L x W x H) 125 x 267 x 215 mm
3 x 400 V AC
Open
3 x 575 V AC, 600 V AC
14.20 kg
1 pc(s)
F
L-piece
cULus recognized
Yes
I
AT3 3,5-58/60-4
+40 °C
92 %
Datasheet 1390748 BLOCK AT3 3,5-58/60-4 Autotransformer 3 x 575 V AC, 600 V AC 3 x 400 V AC 3500 VA
User & Safety Instructions 1390748 BLOCK AT3 3,5-58/60-4 Autotransformer 3 x 575 V AC, 600 V AC 3 x 400 V AC 3500 VA