Image similar
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V DC
264 V AC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Push-in connector
(L x W x H) 136 x 42 x 127 mm
1700 g
28.5 V DC
23 V DC
PC-0124-200-4
1 pc(s)
500000 h
42 mm
127 mm
136 mm
IP20
+70 °C
-25 °C
PC-0124-200-4
92 %
Datasheet 2206897 BLOCK PC-0124-200-4 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2206897 BLOCK PC-0124-200-4 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)