• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PC-0360-160-2 Rail mounted PSU (DIN) 60 V DC 16 A 960 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Primary getak. Switching network PC-0360-160-2

  • Stabilized and adjustable output voltage
  • fast triggering of circuit breakers
  • DC OK signaling

Technical specifications

Nominal input voltage

400 - 500 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

390 V AC

Output voltage

60 V DC

Input voltage (max.)

575 V AC

Max. output current

16 A

Output current (max.) - rounded

16 A

960 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

60 V DC

No. of outputs

1 x

Connection

Push-in connector

Dim

(L x W x H) 178 x 126 x 127 mm

Weight

2760 g

Output voltage (max.)

61 V DC

Output voltage (min.)

40 V DC

Manufacturer part #

PC-0360-160-2

Content

1 pc(s)

MTBF

500000 h

Width

126 mm

Height

127 mm

Length

178 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PC-0360-160-2

Efficiency

93 %

Documents & Downloads

Datasheet

Datasheet 2206838 BLOCK PC-0360-160-2 Rail mounted PSU (DIN) 60 V DC 16 A 960 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2206838 BLOCK PC-0360-160-2 Rail mounted PSU (DIN) 60 V DC 16 A 960 W No. of outputs:1 x Content 1 pc(s)

Description

The Power Compact series of economic switched-mode power supplies set new standards in their class. Above-average robust against transients and high-energy interference pulses at the mains input and equipped with essential additional features for a worldwide high plant availability. The output voltage can be easily adjusted by means of the rotary potentiometer on the front of the housing. The robust mounting rail mounting and push-in terminals enable quick and secure mounting. Variants with 50% power reserves are available as an option for starting consumers with high inrush currents.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?