• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK USTE 100/2x115 Control transformer, Isolation transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Control, security, isolation transformer series USTE

  • 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
  • 2 x 115 V AC, 230 V AC
  • 100 VA

Technical specifications

Product type

Control transformer

Output voltage

115 V AC

230 V AC

No. of outputs

2 x

No. of inputs

1 x

100 VA

Input voltage

208 V AC

230 V AC

380 V AC

400 V AC

415 V AC

440 V AC

460 V AC

480 V AC

500 V AC

525 V AC

550 V AC

575 V AC

600 V AC

Show more
Standards

VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66

Connection

Push-in connector

Width

84 mm

Height

96 mm

Length

85 mm

Dim

(L x W x H) 85 x 84 x 96 mm

Output voltage (number x voltage)

2 x 115 V AC, 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC

Frequency

50 - 60 Hz

Weight

2.10 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = class 130

Mounting type

L-piece

DIN rail

Test mark

cULus Listed

RoHS-compliant

Yes

Protection class

I

Type

USTE 100/2x115

Max. ambient temperature

+40 °C

Efficiency

87 %

Documents & Downloads

Datasheet

Datasheet 1390950 BLOCK USTE 100/2x115 Control transformer, Isolation transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 44

User & Safety Instructions

User & Safety Instructions 1390950 BLOCK USTE 100/2x115 Control transformer, Isolation transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 44

Description

Control transformers of the series UST serve for universal voltage adjustment and safe galvanic isolation of the primary circuit from the secondary circuit. The unique Block IMPEX vacuum impregnation method protects well against external influences while reducing noise. The installation is done quickly and easily by means of innovative push-in-clamp technology.

This text is machine translated.

Features

  • Universal input voltages from 208 to 600 V/AC
  • Very good switch-on behavior due to reduced switch-on currents
  • High power density thanks to a compact design concept
  • This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)