• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 673020003 Torbedo level 0.5 mm/m

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trivelle

  • Made of high impact-resistant plastic
  • Beveled body ends
  • This text is machine translated.

Technical specifications

Product type

Torbedo level

Level accuracy

0.5 mm/m

Material

Plastic

Reading range

20 cm

Type

673020003

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953808 BMI 673020003 Torbedo level 0.5 mm/m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)