• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 680055 680055 Fixed spirit level 55 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spirit level

  • Mini spirit level with screw holes
  • This text is machine translated.

Technical specifications

Product type

Fixed spirit level

Length

55 mm

Material

Acrylic glass

Width

15 mm

Height

15 mm

Dim

(L x W x H) 55 x 15 x 15 mm

Reading range

55 mm

Type

680055

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953807 BMI 680055 680055 Fixed spirit level 55 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)