• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 694060E 694060E Alu spirit level 60 cm 0.5 mm/m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

60 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

anodised

Width

2.4 cm

Height

5.5 cm

Dim

(L x W x H) 60 x 2.4 x 5.5 cm

Weight

0.415

Type

694060E

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332492 BMI 694060E 694060E Alu spirit level 60 cm 0.5 mm/m

User & Safety Instructions

User & Safety Instructions 2332492 BMI 694060E 694060E Alu spirit level 60 cm 0.5 mm/m

Description

Features

  • Round Horizontal-level with magnifying effect
  • without edges Horizontal-level creates distortion-free view The bubble bubble
  • has a long life through strong wall and shock absorbing rubber caps
  • High measuring accuracy
  • possible through ultrasound-welded bubble level envelope measurement
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)