• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 696180PS 696180PS Alu spirit level incl. anti-slip pad 180 cm 0.5 mm/m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Features

incl. anti-slip pad

Length

180 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

powder-coated

Width

2.4 cm

Height

5.5 cm

Dim

(L x W x H) 180 x 2.4 x 5.5 cm

Type

696180PS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332519 BMI 696180PS 696180PS Alu spirit level incl. anti-slip pad 180 cm 0.5 mm/m

User & Safety Instructions

User & Safety Instructions 2332519 BMI 696180PS 696180PS Alu spirit level incl. anti-slip pad 180 cm 0.5 mm/m

Description

Features

  • Round Horizontal-level with magnifying effect
  • without edges Horizontal-level creates distortion-free view The bubble bubble
  • massive wall and shock absorbing rubber end caps get the high Measuring accuracy
  • Lifetime high measuring accuracy
  • through ultrasound-welded bubble level Envelope measurement possible
  • milled Measuring surface
  • with additional second vertical spirit level
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)