• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI Ecoline 689060PGELB-ECO Alu spirit level 60 cm 1 mm/m

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

60 cm

Level accuracy

1 mm/m

Material

Aluminium

Weight

0.302

Manufacturer's standards (no certificate)

Type

Ecoline

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823384 BMI Ecoline 689060PGELB-ECO Alu spirit level 60 cm 1 mm/m

Description

Robust, smooth aluminum profile, yellow powder coated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)