
Highlights & Details
Battery holder for mounting on circuit boards.
- (L x W x H) 37 x 65 x 21.5 mm
- Suitable for 1 9V or 2 AA
Technical specifications
- Temperature resistance -30°C to 80°C.
- Product type
Battery tray
- Connector
Solder lug
- Dim
(L x W x H) 37 x 65 x 21.5 mm
- Suitable for battery size
AA
9V PP3
- No. of cells
2
- Length
37 mm
- Width
65 mm
- Height
21.5 mm
- Material (details)
Polyamide
- Factory colour
Black
- Type
PCB Pins
- Suitable for
1 9V or 2 AA
Documents & Downloads
Datasheet
Datasheet 522279 Bopla 46300000 Battery tray 2x AA, 9V PP3 Solder lug (L x W x H) 37 x 65 x 21.5 mm
User & Safety Instructions
User & Safety Instructions 522279 Bopla 46300000 Battery tray 2x AA, 9V PP3 Solder lug (L x W x H) 37 x 65 x 21.5 mm
Download
Download 522279 Bopla 46300000 Battery tray 2x AA, 9V PP3 Solder lug (L x W x H) 37 x 65 x 21.5 mm
Download 522279 Bopla 46300000 Battery tray 2x AA, 9V PP3 Solder lug (L x W x H) 37 x 65 x 21.5 mm
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 18.62*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























