• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 96310303 96310303 Polycarbonate (PC) Traffic yellow 1 pc(s)

Image similar
Width
170 mm
Material
Polycarbonate (PC)
Factory colour
Traffic yellow
Content
1 pc(s)
Type
96310303
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hinge Bocube

Our service for you

Technical specifications

Width

170 mm

Material

Polycarbonate (PC)

Factory colour

Traffic yellow

Content

1 pc(s)

Type

96310303

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 706991 Bopla 96310303 96310303 Polycarbonate (PC) Traffic yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706991 Bopla 96310303 96310303 Polycarbonate (PC) Traffic yellow 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)