• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube 96310202 96310202 Hinge Polycarbonate V0 Ultramarine blue 2 pc(s)

Image similar
Product type
Hinge
Width
125 mm
Material
Polycarbonate V0
Factory colour
Ultramarine blue
Content
2 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hinge Bocube

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 100°C.
Product type

Hinge

Width

125 mm

Material

Polycarbonate V0

Factory colour

Ultramarine blue

Content

2 pc(s)

Type

Bocube 96310202

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1092014 Bopla Bocube 96310202 96310202 Hinge Polycarbonate V0 Ultramarine blue 2 pc(s)

Download

Download 1092014 Bopla Bocube 96310202 96310202 Hinge Polycarbonate V0 Ultramarine blue 2 pc(s)

Download 1092014 Bopla Bocube 96310202 96310202 Hinge Polycarbonate V0 Ultramarine blue 2 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)