
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
130 mm
- Width
75 mm
- Height
17.5 mm
- Type
BOP 520-9005 BOPAD_SET
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
115.8 mm
- Inside height
10 mm
- Inside width
62.6 mm
- Weight
80 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384309 Bopla BOP 520-9005 BOPAD_SET Hand-held casing 130 x 75 x 17.5 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384309 Bopla BOP 520-9005 BOPAD_SET Hand-held casing 130 x 75 x 17.5 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download
Download 2384309 Bopla BOP 520-9005 BOPAD_SET Hand-held casing 130 x 75 x 17.5 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download 2384309 Bopla BOP 520-9005 BOPAD_SET Hand-held casing 130 x 75 x 17.5 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 housing incl. seal
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98€ 23.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























