• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BS 800 DI-D-6032 Decorative seal TPE Green (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s)

1/3
Product type
Decorative seal
Material
TPE
Factory colour
Green
Min. temperature
25 °C
Max. temperature
70 °C
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BS 800 DI-D-6032 DECORDATED. INDICATOR GREEN

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 70°C.
Product type

Decorative seal

Factory colour

Green

Min. temperature

25 °C

Max. temperature

70 °C

Width

209.8 mm

Height

102.2 mm

Dim

(W x H x D) 209.8 x 102.2 x 36.2 mm

Material

TPE

Content

1 pc(s)

Type

BS 800 DI-D-6032

RoHS-compliant

Yes

Depth

36.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595077 Bopla BS 800 DI-D-6032 Decorative seal TPE Green (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s)

Information

Information 2595077 Bopla BS 800 DI-D-6032 Decorative seal TPE Green (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s)

Download

Download 2595077 Bopla BS 800 DI-D-6032 Decorative seal TPE Green (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s)

Download 2595077 Bopla BS 800 DI-D-6032 Decorative seal TPE Green (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s)

Description

The optional decorative seal provides a high degree of protection (IP65),protects the housing when dropped and offers color possibilitiesDecorative seal made of TPE for Bos-Streamline 800/803

This text is machine translated.

Scope of delivery

  • 1 decorative seal, 4 screws

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)