• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla CIRCUM C 1435 P 7038 Universal enclosure (L x W x H) 145.3 x 74.7 x 51 mm Agate grey 1 pc(s)

Image similar
Product type
Universal enclosure
Width
74.7 mm
Height
51 mm
Content
1 pc(s)
Factory colour
Agate grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Factory colour

Agate grey

Type

Console model

Length

145.3 mm

Width

74.7 mm

Height

51 mm

Content

1 pc(s)

Dim

(L x W x H) 145.3 x 74.7 x 51 mm

RoHS-compliant

Yes

Type

CIRCUM C 1435 P 7038

Type

C 1435 P 7038

Documents & Downloads

Datasheet

Datasheet 536201 Bopla CIRCUM C 1435 P 7038 Universal enclosure (L x W x H) 145.3 x 74.7 x 51 mm Agate grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536201 Bopla CIRCUM C 1435 P 7038 Universal enclosure (L x W x H) 145.3 x 74.7 x 51 mm Agate grey 1 pc(s)

Download

Download 536201 Bopla CIRCUM C 1435 P 7038 Universal enclosure (L x W x H) 145.3 x 74.7 x 51 mm Agate grey 1 pc(s)

Download 536201 Bopla CIRCUM C 1435 P 7038 Universal enclosure (L x W x H) 145.3 x 74.7 x 51 mm Agate grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)