• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577062 HSS Metal twist drill bit 9 mm Total length 125 mm Hex shank 1 pc(s)

1/4
Product type
Metal twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 10.99
-55 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

9 mm

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Hex shank

Shank Ø

6.35 mm

Working length

81 mm

Total length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254152 Bosch Accessories 2608577062 HSS Metal twist drill bit 9 mm Total length 125 mm Hex shank 1 pc(s)

Description

The HSS twist drill bit Impact Control enables best drilling work in metal, especially with impact drills. The extremely resistant body is very robust. The twist drill is made of solid metal precision milled and ground, the spiral groove is oxide coated. The surface properties allow smooth drilling with less wear. It is suitable for alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, metal sheet and plastic. This drill is compatible with hexagonal shaft systems (1/4-inch) and can be used universally with drill screwdrivers, impact screwdrivers and drill stands. Diameter (D) mm: 9.00, working length (L1) mm: 81, total length (L2) mm: 125, shaft diameter (d) mm: 6.35

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97€ 45.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)