
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.2 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tensile strength (max.)
1000 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
3.2 mm
- Working length
36 mm
- Total length
65 mm
- Length
65 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 494522 Bosch Accessories 2608585843 Bosch Power Tools HSS Metal twist drill bit 3.2 mm Total length 65 mm cobalt DIN 338 Cylind
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 1000 N/mm², stainless steel V2A/V4A, gray cast iron, cast steel, acid and heat-resistant steels. Precision drill bits with a strong heat resistance and wear resistance. For use in drill stand or pillar drills. The HSS Co-Bohrer are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use. 1-pack. 3.2 x 36 x 65 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.27*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































