• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594364 2608594364 Hole saw 14 mm cobalt 1 pc(s)

1/19
Product type
Hole saw
Drill hole Ø
14 mm
Material
HSS bimetal
Material suitability
Non-ferrous metal
Softwood
Metal
Plastic
Plasterboard
Working length
44 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

14 mm

Material

HSS bimetal

Material properties

cobalt

Material suitability

Non-ferrous metal

Softwood

Metal

Plastic

Plasterboard

Working length

44 mm

Length

44 mm

Tool holder

Keyless chuck

14 mm

44

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314157 Bosch Accessories 2608594364 2608594364 Hole saw 14 mm cobalt 1 pc(s)

Description

Long life when cutting holes in various materials! High-speed steel with 8 % cobalt for long life and excellent performance For electricians and sanitary installers, hole saws are of inestimable value for the installation of pipes, switch boxes and panel-mounted lights. Ideally, you have only one type of hole saw for all the challenges and materials that the interior design entails. The solution: The PRO Multi material. The PRO Multi Material hole saw has an improved tooth shape for fast and smooth cuts. The high-durability HSS alloy with Hohem cobalt provides for durability. It is particularly suitable for steel paneling and drywall. Using the Power change plus adapter, keyhole saws and pre-drill bits can be changed faster and drill cores can be removed more easily.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)