• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594447 2608594447 Hole saw 32 mm cobalt 1 pc(s)

1/18
Product type
Hole saw
Drill hole Ø
32 mm
Material
HSSE-Co 8
Material suitability
Steel plate
Working length
20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

32 mm

Material

HSSE-Co 8

Material properties

cobalt

Material suitability

Steel plate

Working length

20 mm

Drill features

Depth stop

32 mm

20

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314218 Bosch Accessories 2608594447 2608594447 Hole saw 32 mm cobalt 1 pc(s)

Description

Long life when cutting holes in sheet metal! High-speed 8 % cobalt steel for durability and excellent performance For cutting sheet metal, you need a hole saw that is robust enough to penetrate hard steel while still carrying out clean and efficient pipe cuts. PRO Sheet Metal meets all these requirements and is therefore extremely popular with professional metal builders. We have developed the PRO Sheet Metal Hole Saw for professionals who need to cut metal. HSS teeth with 8 % cobalt have a sharp and long life. It has a sturdy body and has a practical ejection spring, which can be removed the core easily.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)