
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
5 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
5 mm
- Working length
52 mm
- Total length
86 mm
- Length
86 mm
- Shank diameter
5.0 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1005921 Bosch Accessories 2609255011 2609255011 HSS Metal twist drill bit 5 mm Total length 86 mm rolled DIN 338 Cylinder shank
Description
Metal drill bit HSS-R, DIN 338. The versatile and robust metal drill bits. A robust twist drill bit from high-speed steel, high elasticity and low risk of breakage due to warmverformter production. Universally suitable for a wide range of metals and hard plastics. Also in the set. Coolant recommended!. Universally suitable with low risk of breakage. Versatile by drilling point with 118°. Roll-rolled spiral with more polished chamfers, steam-started. Drill color black. Right cutting twist drill bit type N, diameter tolerance H8.
Features
- Universally suitable with low risk of breakage
- Versatile by drilling point with 118°
- Roll-milled spiral with more polished chamfers, steam-started
- Drill Color black
- Right-cutting twist drill bit type N, diameter tolerance H8.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.47*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























