
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Shank Ø
3 mm
- Working length
39 mm
- Total length
70 mm
- Length
70 mm
- Shank diameter
3.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1005977 Bosch Accessories 2609255067 2609255067 HSS Metal twist drill bit 3.5 mm Total length 70 mm cobalt DIN 338 Cylinder shan
Description
Metal drill bit HSS-Co, DIN 338. The Expert for hard, tough steels. A precision-ground, right-rotating twist drill bit from high-speed steel, from the full ground. Safe drilling without vorkornen and high concentricity characterise this drill. Suitable for alloyed and unalloyed steels, stainless steel (V2A/V4A) and cast iron. Also in the set. Only with coolant work!. Self-centering drill bit with 135°, cross-grinding DIN1412 C. Drill color bronze. Alloy Steel. Right cutting twist drill bit.
Features
- Self-centering drill bit with 135°, cross-grinding according to DIN 1412 C
- Drill Color bronze
- Right-cutting twist drill bit.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























