
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
2.5 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material properties
TiN
- Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
- Tool holder
Cylinder shank
- Shank Ø
2.5 mm
- Working length
30 mm
- Total length
57 mm
- Length
57 mm
- Shank diameter
2.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1006001 Bosch Accessories 2609255091 HSS Metal twist drill bit 2.5 mm Total length 57 mm TiN DIN 338 Cylinder shank 1 pc(s)
Description
Metal drill bit HSS-TiN, DIN 338. For fast and clean drilling with the highest surface quality. A full ground, right-rotating twist drill bit from high-speed steel. Safe drilling without Vorkornen. Faster drilling progress with the lowest friction. Universally suitable for a wide range of metals, Plexiglas and hard plastics - not for aluminum! Also in the set. Coolant recommended!. Drill bit with 135° and cross-grinding DIN1412 C. Diameter tolerance H8. Titanium nitride coating. Drill color golden. Right cutting twist drill bit.
Features
- Drill bit with 135° and cross-grinding according to DIN 1412 C
- diameter tolerance h 8
- titanium-nitride coating
- Drill Color golden
- Right-cutting twist drill bit.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























