• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Hot melt glue sticks 7 mm 20 mm Multi-coloured 50 g 70 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 109.80)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

20 mm

Factory colour

Multi-coloured

Content

70 pc(s)

Weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616204 Bosch Accessories Hot melt glue sticks 7 mm 20 mm Multi-coloured 50 g 70 pc(s)

Description

Features

  • Pop mix: Pink, rosé, orange, gold, silver, marine blue, turquoise, whiteUse the Pop Gluey Sticks for decorations; or glue paper, cardboard, wood, plastic or stone.Safe use due to low melting temperature.8 different colors (pink, rosé, orange, gold, silver, marine blue, turquoise, white)
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)