• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedAquatak 140 Pressure washer 140 bar Cold water

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

High pressure cleaner AdvancedAquatak 140

  • Operating pressure (max.): 140 bar
  • Max. feed rate: 450 l/h

Technical specifications

Product type

Pressure washer

Cleaning system

Cold water

Operating type

Mains

Operating voltage

2100 W

Type (Bosch)

Bosch-do-it (green)

Operating pressure (max.)

140 bar

Max. feed rate

450 l/h

Max. cable length

5 m

Weight

18 kg

Dim

(L x W x H) 400 cm x 400 mm x 900 mm

Length

400 cm

Width

400 mm

Height

900 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900578 Bosch Home and Garden AdvancedAquatak 140 Pressure washer 140 bar Cold water

Description

New Variable Fan Jet, with compact design, easy handling, thicker broader scope for better grip, brass nozzle and revised bucket design for improved performance of the blower, a new rotation nozzle all new nozzles made of brass and ceramic provide for a more smoothly operating and a sharper blast cleaning, new cleaning nozzle direct contact for a faster easier to handle, brass nozzle for a better detergent distribution

This text is machine translated.

Scope of delivery

  • Bosch gun (1), variable fan beam (2), rotation nozzle (3), high pressure cleaning nozzle (4) ST

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 410.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)