• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedDrill 18V-80 QuickSnap 06039E2000 Cordless drill 18.0 V Li-ion brushless

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden AdvancedDrill 18V-80 QuickSnap 06039E2000 Cordless drill 18.0 V Li-ion brushless

  • 18.0 V/ Li-ion battery
  • Torque (max.) (details) 78 Nm
  • Screw Ø (max.) (details) 10
  • Torque levels 22+1

Technical specifications

Product type

Cordless drill

Voltage

18.0 V

Technology

Li-ion

Max. torque

78 Nm

Torque levels

22+1

Max. screw Ø

10

Features

brushless

Weight

1712 g

Weight, information

without rechargeable battery

Width

100 mm

Height

250 mm

Length

300 cm

Dim

(L x W x H) 300 cm x 100 mm x 250 mm

18.0 V

62 mm

239 mm

195 mm

1.5 Ah

Lithium-ions

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193055 Bosch Home and Garden AdvancedDrill 18V-80 QuickSnap 06039E2000 Cordless drill 18.0 V Li-ion brushless

Description

Battery-operated screw driller AdvancedDrill 18V-80 QuickSnap. With full power: High performance for versatile drilling and screwing. Strong drilling and screwing with a maximum torque of 78 Nm and continuous speed adjustment. Durable drill due to brushless motor and changeable 13 mm metal chuck. QuickSnap interface for the magnetic cap or additional attachments available for reaching narrow places. Safe and precise working with more control thanks to additional handle. Ideal for drilling and screwing in wood, metal and plastic. Syneon technology for optimum power and maximum operating time. Compatible with Bosch 18V Power FOR ALL-battery. Interchangeable metal drill chuck. Magnetic cap. Screwdriver bit. Additional handle box,carton

This text is machine translated.

Hints

without rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 291.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)