Cordless hammer drill
18 V
29250 /min
2-speed
Bosch-do-it (green)
1.3 kg
without rechargeable battery
13 mm keyless drill chuck
1 - 13 mm
w/o battery
Stepless speed control
82 Nm
0
Li-ion
82 Nm
0 - 500 / 1.950 U/min
300 mm
150 mm
300 cm
Yes
Green
18.0 V
18.0 V
62 mm
239 mm
203 mm
1.5 Ah
FALSE
yes
User & Safety Instructions 3193077 Bosch Home and Garden AdvancedImpact 18V-80 QuickSnap 2-speed-Cordless hammer drill w/o battery
€ 133.91€ 129.41*
The necessary accessories are required to use the article as described.